3RH2911-2NE21 | Siemens
Auxiliary switch, 3 pole, 0.3 A, 2 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2NE21
Order No.: 81P7313
EAN: 4047621003597
MPN:
3RH2911-2NE21
3RH29112NE21
Unit Price (€ / pc.)
86.3345 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, solid-state compatible, on the front, 2 NO + 1 NC, .3/.4, --/--, .3/.4, .1/.2, current path: 1 NO (solid-state compatible), --, 1 NO, 1 NC (solid-state compatible), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 0.3 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |