3RH2911-2NF02 | Siemens

Auxiliary switch, 2 pole, 0.3 A, 2 Form B (N/C), spring connection, 3RH2911-2NF02

Order No.: 81P7314
EAN: 4011209829947
MPN:
3RH2911-2NF02
3RH29112NF02
3RH2911-2NF02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
43.3993 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.3993 €
Auxiliary switch, solid-state compatible, on the front, 2 NC, .1/.2, --/--, --/--, .1/.2, current path: 1 NC (solid-state compatible), --, --, 1 NC (solid-state compatible), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Filter Property Value
Version auxiliary switch
Latching switching function 2 Form B (N/C)
Pin number 2 pole
Rated current 0.3 A
Connection spring connection
Assembly snap-on mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes