3RH2911-2NF20 | Siemens

Auxiliary switch, 2 pole, 0.3 A, 2 Form A (N/O), spring connection, 3RH2911-2NF20

Order No.: 81P7316
EAN: 4011209829930
MPN:
3RH2911-2NF20
3RH29112NF20
3RH2911-2NF20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7932 €
Auxiliary switch, solid-state compatible, on the front, 2 NO, .3/.4, --/--, --/--, .3/.4, current path: 1 NO (solid-state compatible), --, --, 1 NO (solid-state compatible), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Anschluss Federanschluss
Ausführung Hilfsschalter
Montage Schnappbefestigung
Nennstrom 0.3 A
Polzahl 2-polig
Schaltfunktion 2 Schließer
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes