3RH2911-2NF22 | Siemens

Auxiliary switch, 4 pole, 0.3 A, 2 Form A (N/O) + 2 Form B (N/C), spring connection, 3RH2911-2NF22

Order No.: 81P7317
EAN: 4047621018256
MPN:
3RH2911-2NF22
3RH29112NF22
3RH2911-2NF22 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
86.0608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0608 €
Auxiliary switch, solid-state compatible, on the front, 2 NO + 2 NC, .1/.2, .3/.4, .3/.4, .1/.2, current path: 1 NC (solid-state compatible), 1 NO, 1 NO, 1 NC (solid-state compatible), spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Federanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 0.3 A
Pin number 4-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes