3RH2911-2NM31 | Siemens
Auxiliary switch, 4 pole, 0.3 A, 3 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2NM31
Order No.: 81P7320
EAN: 4047621079516
MPN:
3RH2911-2NM31
3RH29112NM31
Unit Price (€ / pc.)
86.0608 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, solid-state compatible, on the front, 3 NO + 1 NC, .3/.4, .3/.4, .3/.4, .1/.2, current path: 1 NO (solid-state compatible), 1 NO, 1 NO, 1 NC, spring-loaded terminal, for contactors 3RT2 SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 0.3 A | |
Pin number | 4-polig | |
Latching switching function | 3 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |