3RH2911-4GA13 | Siemens
Auxiliary switch, 4 pole, 10 A, 1 Form A (N/O) + 3 Form B (N/C), ring cable lug connection, 3RH2911-4GA13
Order No.: 27H3207
EAN: 4011209829718
MPN:
3RH2911-4GA13
3RH29114GA13
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Auxiliary switch, on the front, 1 NO + 3 NC, 53/54, 61/62, 71/72, 81/82, current path: 1 NO, 1 NC, 1 NC, 1 NC, ring cable lug connection, physically coded, only with contactor relays 3RH2140 and 3RH2441 combinable (according to EN 50011) auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Ringkabelschuhanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 1 Schließer + 3 Öffner | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |