3RH2911-4HA02 | Siemens

Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), ring cable lug connection, 3RH2911-4HA02

Order No.: 27H3211
EAN: 4011209829756
MPN:
3RH2911-4HA02
3RH29114HA02
3RH2911-4HA02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3522 €
Auxiliary switch, on the front, 2 NC, .1/.2, .1/.2, --/--, --/--, current path: 1 NC, 1 NC, --, --, ring cable lug connection, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Ringkabelschuhanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Öffner
Degree of protection (IP) IP00
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes