3RH2911-4HA10 | Siemens
Auxiliary switch, 1 pole, 10 A, 1 Form A (N/O), ring cable lug connection, 3RH2911-4HA10
Order No.: 80P7140
EAN: 4011209829749
MPN:
3RH2911-4HA10
3RH29114HA10
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 5 Weeks
Auxiliary switch, on the front, 1 NO, .3/.4, --/--, --/--, --/--, current path: 1 NO, --, --, --, ring cable lug connection, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 1 pole | |
| Rated current | 10 A | |
| Connection | ring cable lug connection | |
| Assembly | snap-on mounting | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |