3RH2916-2XA22-0MA0 | Siemens
Auxiliary switch, 4 pole, 10 A, 2 Form A (N/O) + 2 Form B (N/C), spring connection, 3RH2916-2XA22-0MA0
Order No.: 80P7153
EAN: 4011209911451
MPN:
3RH2916-2XA22-0MA0
3RH29162XA220MA0
Unit Price (€ / pc.)
21.6461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, on the front, 2 NO + 2 NC, 53/54, 61/62, 71/72, 83/84, current path: 1 NO, 1 NC, 2 NC, 1 NO, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |