3RH2921-1DA11 | Siemens

Auxiliary switch, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 3RH2921-1DA11

Order No.: 27H3218
EAN: 4011209790285
MPN:
3RH2921-1DA11
3RH29211DA11
3RH2921-1DA11 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4093 €
Auxiliary switch, lateral, 1 NO + 1 NC, on the left: 51/52, 63/64, on the right: 31/32, 43/44, current path: 1 NC, 1 NO, screw terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 10 A
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes