3RH2921-2DA20 | Siemens

Auxiliary switch, 2 pole, 10 A, 2 Form A (N/O), screw connection, 3RH2921-2DA20

Order No.: 27H3222
EAN: 4011209790339
MPN:
3RH2921-2DA20
3RH29212DA20
3RH2921-2DA20 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4093 €
Auxiliary switch, lateral, 2 NO, on the left: 53/54, 63/64, on the right: 33/34, 43/44, current path: 1 NO, 1 NO, spring-loaded terminal, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
Assembly Schnappbefestigung
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes