3RH2921-4DA11 | Siemens
Auxiliary switch, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2921-4DA11
Order No.: 80P7155
EAN: 4011209791169
MPN:
3RH2921-4DA11
3RH29214DA11
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, lateral, 1 NO + 1 NC, on the left: 51/52, 63/64, on the right: 31/32, 43/44, current path: 1 NC, 1 NO, ring cable lug connection, for contactors 3RT2 and contactor relays 3RH2 auxiliary switch SIRIUS 3RH29 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection | Federanschluss | |
Version | Hilfsschalter | |
Assembly | Schnappbefestigung | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |