3RT1054-1PP35 | Siemens
Power contactor, 3 pole, 115 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 200-277 V AC/DC, screw connection, 3RT1054-1PP35
Order No.: 27H3264
EAN: 4011209510470
MPN:
3RT1054-1PP35
3RT10541PP35
Unit Price (€ / pc.)
757.4112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, AC-3e/AC-3 115 A, 55 kW / 400 V, AC (50-60 Hz) / DC Uc: 200-277 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: box terminal control and auxiliary circuit: screw terminal , remaining lifetime signal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 115 A | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 | |
Control Voltage | 200-277 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |