3RT1054-8AR38-0PR0 | Siemens

Power contactor, 3 pole, 115 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 440-480 V AC/DC, screw connection, 3RT1054-8AR38-0PR0

Order No.: 27H3328
EAN: 4047621042619
MPN:
3RT1054-8AR38-0PR0
3RT10548AR380PR0
3RT1054-8AR38-0PR0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
497.4081 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
497.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
497.4081 €
Power contactor, AC-3e/AC-3 115 A, 55 kW / 400 V, AC (50-60 Hz) / DC Uc: 440-480 V 3-pole, auxiliary switch right 3RH1921-2DE11 drive: conventional main circuit: box terminal control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 115 A
Pin number 3-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 440-480 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei