3RT1055-2AP36 | Siemens

Power contactor, 3 pole, 150 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 220-240 V AC/DC, spring connection, 3RT1055-2AP36

Order No.: 27H3335
EAN: 4011209582132
MPN:
3RT1055-2AP36
3RT10552AP36
Siemens
3RT1055-2AP36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
578.2567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
578.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
578.2567 €
Power contactor, AC-3e/AC-3 150 A, 75 kW / 400 V AC (50-60 Hz) / DC Uc:220-240 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: spring-loaded terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection spring connection
Version power contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 150 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 220-240 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead