3RT1055-6NP36-3PA0 | Siemens

Power contactor, 3 pole, 150 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 200-277 V AC/DC, screw connection, 3RT1055-6NP36-3PA0

Order No.: 27H3365
EAN: 4047621019499
MPN:
3RT1055-6NP36-3PA0
3RT10556NP363PA0
3RT1055-6NP36-3PA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
680.9418 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
680.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
680.9418 €
Power contactor, AC-3e/AC-3 150 A, 75 kW / 400 V AC (50-60 Hz) / DC Uc:200-277 V PLC input 24 V DC 3-pole, auxiliary contacts 2 NO + 2 NC permanently mounted drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 150 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 200-277 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei