3RT1055-6PP35 | Siemens

Power contactor, 3 pole, 150 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 200-277 V AC/DC, screw connection, 3RT1055-6PP35

Order No.: 27H3367
EAN: 4011209510678
MPN:
3RT1055-6PP35
3RT10556PP35
3RT1055-6PP35 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
859.3704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
859.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
859.3704 €
Power contactor, AC-3e/AC-3 150 A, 75 kW / 400 V AC (50-60 Hz) / DC Uc:200-277 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal with remaining lifetime indicator Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 150 A
Pin number 3-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 200-277 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei