3RT1055-6XJ46-0LA2 | Siemens

Power contactor, 3 pole, 150 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, screw connection, 3RT1055-6XJ46-0LA2

Order No.: 27H3374
EAN: 4047621022499
MPN:
3RT1055-6XJ46-0LA2
3RT10556XJ460LA2
Siemens
3RT1055-6XJ46-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
939.4812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
939.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
939.4812 €
Power contactor, AC-3e/AC-3 150 A, 75 kW / 400 V Uc: 72 V DC x (0.7-1.25) PLC input 24-110 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT1 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 150 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 72 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead