3RT1055-7AB36 | Siemens

Power contactor, 3 pole, 150 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 23-26 V AC/DC, screw connection, 3RT1055-7AB36

Order No.: 27H3375
EAN: 4011209944909
MPN:
3RT1055-7AB36
3RT10557AB36
3RT1055-7AB36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
735.5509 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
735.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
735.5509 €
Power contactor, AC-3e/AC-3 150 A, 75 kW / 400 V AC (50-60 Hz) / DC Uc:23-26 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: box terminal control and auxiliary circuit: screw terminal box terminal up to 70 mm² Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 150 A
Rated Voltage 400 V
Control Voltage 23-26 V AC/DC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No