3RT1056-2AT36 | Siemens

Power contactor, 3 pole, 185 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 575-600 V AC/DC, spring connection, 3RT1056-2AT36

Order No.: 27H3385
EAN: 4011209582293
MPN:
3RT1056-2AT36
3RT10562AT36
3RT1056-2AT36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
859.2871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
859.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
859.2871 €
Power contactor, AC-3e/AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC Uc:575-600 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: spring-loaded terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 185 A
Rated Voltage 400 V
Control Voltage 575-600 V AC/DC
Connection spring connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes