3RT1056-2XF46-0LA2 | Siemens
Power contactor, 3 pole, 185 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VDC, screw connection, 3RT1056-2XF46-0LA2
Order No.: 27H3392
EAN: 4047621022550
MPN:
3RT1056-2XF46-0LA2
3RT10562XF460LA2
Unit Price (€ / pc.)
1,150.6824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,150.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,150.6824 €
Power contactor, AC-3e/AC-3 185 A, 90 kW / 400 V Uc: 110 V DC x (0.7-1.25) PLC input 24-110 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: spring-loaded terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT1 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | screw mounting | |
Rated current | 185 A | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 110 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |