3RT1064-2XF46-0LA2 | Siemens

Power contactor, 3 pole, 225 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110 VDC, screw connection, 3RT1064-2XF46-0LA2

Order No.: 27H3440
EAN: 4047621022666
MPN:
3RT1064-2XF46-0LA2
3RT10642XF460LA2
3RT1064-2XF46-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,332.7524 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,332.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,332.7524 €
Power contactor, AC-3e/AC-3 225 A, 110 kW / 400 V Uc: 110 V DC x (0.7-1.25) PLC input 24-110 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: spring-loaded terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT1 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 225 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 110 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei