3RT1065-6PF35 | Siemens

Power contactor, 3 pole, 265 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 96-127 V AC/DC, screw connection, 3RT1065-6PF35

Order No.: 27H3502
EAN: 4011209510845
MPN:
3RT1065-6PF35
3RT10656PF35
Siemens
3RT1065-6PF35 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,456.56 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,456.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,456.56 €
Power contactor, AC-3e/AC-3 265 A, 132 kW / 400 V AC (50-60 Hz) / DC Uc: 96-127 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal with remaining lifetime indicator Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 265 A
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 96-127 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead