3RT1065-6SF36 | Siemens

Power contactor, 3 pole, 265 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 96-127 V AC/DC, screw connection, 3RT1065-6SF36

Order No.: 27H3504
EAN: 4047621043166
MPN:
3RT1065-6SF36
3RT10656SF36
Siemens
3RT1065-6SF36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,296.3384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,296.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,296.3384 €
Power contactor, AC-3e/AC-3 265 A, 132 kW / 400 V AC (50-60 Hz) / DC 96-127 V x (0.8-1.1) F-PLC input 24 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching high-power motors, especially designed and certified for simple set-up of safety-oriented applications up to SIL CL 3.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 265 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 96-127 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead