3RT1066-6PF35 | Siemens
Power contactor, 3 pole, 300 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 96-127 V AC/DC, screw connection, 3RT1066-6PF35
Order No.: 27H3544
EAN: 4011209510906
MPN:
3RT1066-6PF35
3RT10666PF35
Unit Price (€ / pc.)
1,703.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,703.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,703.3065 €
Power contactor, AC-3e/AC-3 300 A, 160 kW / 400 V, AC (50-60 Hz) / DC Uc: 96-127 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal with remaining lifetime indicator Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 400 V | |
Assembly | screw mounting | |
Rated current | 300 A | |
Pin number | 3 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 96-127 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |