3RT1075-2AD36 | Siemens
Power contactor, 3 pole, 400 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 42-48 V AC/DC, spring connection, 3RT1075-2AD36
Order No.: 27H3554
EAN: 4011209582750
MPN:
3RT1075-2AD36
3RT10752AD36
Unit Price (€ / pc.)
1,724.8812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,724.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,724.8812 €
Power contactor, AC-3e/AC-3 400 A, 200 kW / 400 V AC (50-60 Hz) / DC Uc: 42-48 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: spring-loaded terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection | Federanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 400 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 42-48 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |