3RT1075-2AM36 | Siemens

Power contactor, 3 pole, 400 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 200-220 V AC/DC, spring connection, 3RT1075-2AM36

Order No.: 27H3556
EAN: 4011209582774
MPN:
3RT1075-2AM36
3RT10752AM36
3RT1075-2AM36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,724.8812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,724.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,724.8812 €
Power contactor, AC-3e/AC-3 400 A, 200 kW / 400 V AC (50-60 Hz) / DC Uc: 200-220 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: spring-loaded terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection Federanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 400 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 200-220 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei