3RT1075-6PP35 | Siemens
Power contactor, 3 pole, 400 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 200-277 V AC/DC, screw connection, 3RT1075-6PP35
Order No.: 27H3585
EAN: 4011209510999
MPN:
3RT1075-6PP35
3RT10756PP35
Unit Price (€ / pc.)
2,592.4745 € *
Standard delivery time from the manufacturer is: 1 Week
Power contactor, AC-3e/AC-3 400 A, 200 kW / 400 V AC (50-60 Hz) / DC Uc: 200-277 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal with remaining lifetime indicator Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 400 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 200-277 V AC/DC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | lead monoxide, lead titanium zirconium oxide, lead |
| SVHC free | No |
| RoHS conform | Yes |