3RT1076-2AU36 | Siemens
Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 240-277 V AC/DC, spring connection, 3RT1076-2AU36
Order No.: 27H3601
EAN: 4011209582958
MPN:
3RT1076-2AU36
3RT10762AU36
Unit Price (€ / pc.)
2,486.6954 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,486.6954 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC Uc: 240-277 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: spring-loaded terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection | Federanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 500 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 240-277 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |