3RT1076-2XJ46-0LA2 | Siemens
Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 72 VDC, screw connection, 3RT1076-2XJ46-0LA2
Order No.: 27H3608
EAN: 4047621022949
MPN:
3RT1076-2XJ46-0LA2
3RT10762XJ460LA2
Unit Price (€ / pc.)
3,845.0328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,845.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,845.0328 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V Uc: 72 V DC x (0.7-1.25) PLC input 24-110 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: spring-loaded terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT1 for switching motors under extreme conditions, e.g. for railway applications.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 500 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 72 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |