3RT1076-6AP36 | Siemens

Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 220-240 V AC/DC, screw connection, 3RT1076-6AP36

Order No.: 27H3613
EAN: 4011209508538
MPN:
3RT1076-6AP36
3RT10766AP36
3RT1076-6AP36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
2,929.7562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,929.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,929.7562 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC Uc: 220-240 V 3-pole, auxiliary contacts 2 NO + 2 NC drive: conventional main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Filter Property Value
Version power contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 500 A
Rated Voltage 400 V
Control Voltage 220-240 V AC/DC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes