3RT1076-6NB36 | Siemens

Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 21-27.3 V AC/DC, screw connection, 3RT1076-6NB36

Order No.: 27H3621
EAN: 4011209508606
MPN:
3RT1076-6NB36
3RT10766NB36
3RT1076-6NB36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
2,745.4371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,745.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,745.4371 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC Uc: 21-27.3 V PLC input 24 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 500 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 21-27,3 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei