3RT1076-6PF35 | Siemens
Power contactor, 3 pole, 500 A, 400 V, 1 Form A (N/O) + 1 Form B (N/C), coil 96-127 V AC/DC, screw connection, 3RT1076-6PF35
Order No.: 27H3624
EAN: 4011209511040
MPN:
3RT1076-6PF35
3RT10766PF35
Unit Price (€ / pc.)
2,961.0294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,961.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,961.0294 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC Uc: 96-127 V PLC input 24 V DC 3-pole, auxiliary contacts 1 NO + 1 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal with remaining lifetime indicator Power contactor SIRIUS 3RT1 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 500 A | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 96-127 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |