3RT1076-6SF36 | Siemens

Power contactor, 3 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 96-127 V AC/DC, screw connection, 3RT1076-6SF36

Order No.: 27H3626
EAN: 4047621043319
MPN:
3RT1076-6SF36
3RT10766SF36
3RT1076-6SF36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
2,788.5508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,788.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,788.5508 €
Power contactor, AC-3e/AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC 96-127 V x (0.8-1.1) F-PLC input 24 V DC 3-pole, auxiliary contacts 2 NO + 2 NC drive: electronic main circuit: busbar control and auxiliary circuit: screw terminal Power contactor SIRIUS 3RT1 for switching high-power motors, especially designed and certified for simple set-up of safety-oriented applications up to SIL CL 3.
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 500 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Control Voltage 96-127 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei