3RT1264-6AB36 | Siemens
Vacuum contactor, 3 pole, 225 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 23-26 V AC/DC, screw connection, 3RT1264-6AB36
Order No.: 27H3633
EAN: 4011209508699
MPN:
3RT1264-6AB36
3RT12646AB36
Unit Price (€ / pc.)
1,502.0775 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,502.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,502.0775 €
Vacuum contactor AC-3e/AC-3 225 A, 110 kW / 400 V, 3-pole, Uc: 23-26 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Vakuumschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 225 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 23-26 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |