3RT1265-6AF36 | Siemens

Vacuum contactor, 3 pole, 265 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 110-127 V AC/DC, screw connection, 3RT1265-6AF36

Order No.: 27H3649
EAN: 4011209508910
MPN:
3RT1265-6AF36
3RT12656AF36
3RT1265-6AF36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,846.3683 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,846.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,846.3683 €
Vacuum contactor AC-3e/AC-3 265 A, 132 kW / 400 V, 3-pole, Uc: 110-127 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Filter Property Value
Version vacuum contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Rated current 265 A
Rated Voltage 400 V
Control Voltage 110-127 V AC/DC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes