3RT1265-6AU36 | Siemens

Vacuum contactor, 3 pole, 265 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 240-277 V AC/DC, screw connection, 3RT1265-6AU36

Order No.: 27H3655
EAN: 4011209508972
MPN:
3RT1265-6AU36
3RT12656AU36
Siemens
3RT1265-6AU36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,768.0068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,768.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,768.0068 €
Vacuum contactor AC-3e/AC-3 265 A, 132 kW / 400 V, 3-pole, Uc: 240-277 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Connection screw connection
Version vacuum contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 265 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 240-277 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead