3RT1265-6LA06 | Siemens

Vacuum contactor, 3 pole, 265 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 3RT1265-6LA06

Order No.: 27H3657
EAN: 4011209508996
MPN:
3RT1265-6LA06
3RT12656LA06
3RT1265-6LA06 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,638.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,638.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,638.63 €
Vacuum contactor AC-3e/AC-3 265 A, 132 kW / 400 V, 3-pole, drive: without auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Connection Schraubanschluss
Version Vakuumschütz
Rated Voltage 400 V
Assembly Schraubmontage
Rated current 265 A
Pin number 3-polig
Latching switching function 2 Schließer + 2 Öffner
Degree of protection (IP) IP00/IP20
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei