3RT1266-6AR36 | Siemens
Vacuum contactor, 3 pole, 300 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 440-480 V AC/DC, screw connection, 3RT1266-6AR36
Order No.: 27H3666
EAN: 4011209509146
MPN:
3RT1266-6AR36
3RT12666AR36
Unit Price (€ / pc.)
2,134.5387 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,134.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,134.5387 €
Vacuum contactor AC-3e/AC-3 300 A, 160 kW / 400 V, 3-pole, Uc: 440-480 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Connection | Schraubanschluss | |
Version | Vakuumschütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 300 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 440-480 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |