3RT1275-6NB36 | Siemens
Vacuum contactor, 3 pole, 400 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 21-27.3 V AC/DC, screw connection, 3RT1275-6NB36
Order No.: 27H3686
EAN: 4011209509405
MPN:
3RT1275-6NB36
3RT12756NB36
Unit Price (€ / pc.)
2,874.802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Vacuum contactor AC-3e/AC-3 400 A, 200 kW / 400 V, 3-pole, Uc: 21-27.3 V AC(50-60 Hz) / DC PLC input 24 V DC drive: electronic auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Vacuum contactor SIRIUS 3RT12 for switching motors.
Technical specifications
Connection | screw connection | |
Version | vacuum contactor | |
Rated Voltage | 400 V | |
Assembly | screw mounting | |
Rated current | 400 A | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 21-27.3 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |