3RT1355-6AP36 | Siemens
Contactor, 4 pole, 200 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 100-250 V AC/DC, screw connection, 3RT1355-6AP36
Order No.: 27H3705
EAN: 4047621048727
MPN:
3RT1355-6AP36
3RT13556AP36
Unit Price (€ / pc.)
771.9768 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contactor, AC-1, 200 A/400 V/40 °C, S6, 4-pole, 100-250 V AC/DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
Rated Voltage | 400 V | |
Assembly | Schraubmontage | |
Rated current | 200 A | |
Pin number | 4-polig | |
Latching switching function | 2 Schließer + 2 Öffner | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 100-250 V AC/DC |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |