3RT1363-6AF36 | Siemens

Contactor, 4 pole, 275 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 48-130 V AC/DC, screw connection, 3RT1363-6AF36

Order No.: 27H3708
EAN: 4047621048758
MPN:
3RT1363-6AF36
3RT13636AF36
Siemens
3RT1363-6AF36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,136.1168 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,136.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,136.1168 €
Contactor, AC-1, 275 A/400 V/40 °C, S10, 4-pole, 48-130 V AC/DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection screw connection
Version contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 275 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 48-130 V AC/DC
Logistics
Country of origin SE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes