3RT1374-6AP36 | Siemens

Contactor, 4 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 100-250 V AC/DC, screw connection, 3RT1374-6AP36

Order No.: 27H3721
EAN: 4047621048888
MPN:
3RT1374-6AP36
3RT13746AP36
Siemens
3RT1374-6AP36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
2,163.2772 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,163.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,163.2772 €
Contactor, AC-1, 500 A/400 V/40 °C, S12, 4-pole, 100-250 V AC/DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Connection screw connection
Version contactor
Rated Voltage 400 V
Assembly screw mounting
Rated current 500 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 100-250 V AC/DC
Logistics
Country of origin SE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes