3RT1456-6AB36 | Siemens

Power contactor, 3 pole, 275 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 23-26 V AC/DC, screw connection, 3RT1456-6AB36

Order No.: 27H3731
EAN: 4011209506923
MPN:
3RT1456-6AB36
3RT14566AB36
Siemens
3RT1456-6AB36 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
534.5599 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
534.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.5599 €
Power contactor AC-1 275 A / 690 V / 40 °C 3-pole, Uc: 23-26 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 690 V
Assembly screw mounting
Rated current 275 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 23-26 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead