3RT1467-6SP36-3PA0 | Siemens

Power contactor, 3 pole, 500 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 200-277 V AC/DC, screw connection, 3RT1467-6SP36-3PA0

Order No.: 27H3795
EAN: 4047621056371
MPN:
3RT1467-6SP36-3PA0
3RT14676SP363PA0
Siemens
3RT1467-6SP36-3PA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
1,753.6316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,753.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,753.6316 €
Power contactor AC-1 500 A / 690 V / 40 °C 3-pole, Uc: 200-277 V AC(50-60 Hz) / DC F-PLC input 24 V DC drive: electronic auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching high-power resistive loads, especially designed and certified for simple set-up of safety-oriented applications up to SIL CL 3.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 690 V
Assembly screw mounting
Rated current 500 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 200-277 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead