3RT1476-6AB36 | Siemens
Power contactor, 3 pole, 690 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 23-26 V AC/DC, screw connection, 3RT1476-6AB36
Order No.: 27H3800
EAN: 4011209510081
MPN:
3RT1476-6AB36
3RT14766AB36
Unit Price (€ / pc.)
1,954.8606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,954.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,954.8606 €
Power contactor AC-1 690 A / 690 V / 40 °C 3-pole, Uc: 23-26 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
Technical specifications
Connection | screw connection | |
Version | power contactor | |
Rated Voltage | 690 V | |
Assembly | screw mounting | |
Rated current | 690 A | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP00/IP20 | |
Control Voltage | 23-26 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |