3RT1476-6AP36-0AE0 | Siemens

Power contactor, 3 pole, 690 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 220-240 V AC/DC, screw connection, 3RT1476-6AP36-0AE0

Order No.: 27H3805
EAN: 4011209645516
MPN:
3RT1476-6AP36-0AE0
3RT14766AP360AE0
Siemens
3RT1476-6AP36-0AE0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
2,019.5371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,019.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,019.5371 €
Power contactor AC-1 690 A / 690 V / 40 °C 3-pole, Uc: 220-240 V AC(50-60 Hz) / DC drive: conventional auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal Contactor SIRIUS 3RT14 for switching resistive loads.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 690 V
Assembly screw mounting
Rated current 690 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 220-240 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead