3RT1476-6XB46-0LA2 | Siemens

Power contactor, 3 pole, 690 A, 690 V, 2 Form A (N/O) + 2 Form B (N/C), coil 24 VDC, screw connection, 3RT1476-6XB46-0LA2

Order No.: 27H3821
EAN: 4047621022994
MPN:
3RT1476-6XB46-0LA2
3RT14766XB460LA2
Siemens
3RT1476-6XB46-0LA2 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
3,104.7695 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,104.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,104.7695 €
Power contactor AC-1 690 A / 690 V / 40 °C 3-pole, Uc: 24 V DC (0.7-1.25) PLC input 24-110 V DC drive: electronic auxiliary contacts 2 NO + 2 NC main circuit: busbar control and auxiliary circuit: screw terminal extended rated condition railroad IEC 60077 Power contactor SIRIUS 3RT14 for resistive loads under extreme conditions, e.g. for railway applications.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 690 V
Assembly screw mounting
Rated current 690 A
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP00/IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead