3RT2015-1AK61-1AA0 | Siemens

Power contactor, 3 pole, 7 A, 400 V, 1 Form A (N/O), coil 110-120 VAC, screw connection, 3RT2015-1AK61-1AA0

Order No.: 27H3985
EAN: 4011209947573
MPN:
3RT2015-1AK61-1AA0
3RT20151AK611AA0
Siemens
3RT2015-1AK61-1AA0 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
41.055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.055 €
Power contactor, AC-3e/AC-3, 7 A, 3 kW / 400 V, 3-pole, 110 V AC, 50 Hz / 120 V, 60 Hz, auxiliary contacts: 1 NO, screw terminal, size: S00, upright mounting position Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 7 A
Pin number 3 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110-120 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes