3RT2015-1AN62 | Siemens

Power contactor, 3 pole, 7 A, 400 V, 1 Form B (N/C), coil 200-220 VAC, screw connection, 3RT2015-1AN62

Order No.: 27H3993
EAN: 4011209842083
MPN:
3RT2015-1AN62
3RT20151AN62
Siemens
3RT2015-1AN62 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
41.2454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2454 €
Power contactor, AC-3e/AC-3, 7 A, 3 kW / 400 V, 3-pole, 200 V AC, 50 Hz / 200-220 V, 60 Hz, auxiliary contacts: 1 NC, screw terminal, size: S00 Power contactor SIRIUS 3RT2 for switching motors.
Technical specifications
Connection screw connection
Version power contactor
Rated Voltage 400 V
Assembly DIN rail
Rated current 7 A
Pin number 3 pole
Latching switching function 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 200-220 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes